+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1638 001 23

Wire: control cable; HTKSH; 1x2x1.4mm; LSZH; red; Core: Cu; 150V


Manufacturer: TECHNOKABEL

Manufacturer part number:
1638 001 23
TME Symbol:
HTKSH-1X2X1.4

Specification

Manufacturer
TECHNOKABEL
Type of wire
control cable
Kind of cable
HTKSH
Cable structure
1x2x1.4mm
Wire insulation material
LSZH
Insulation colour
red
Kind of core
Cu
Shield structure
unshielded
Number of cores
2
Cable external diameter
5.1mm
Core structure
wire
Rated voltage
0.15kV
CPR standard
B2ca
Conform to the norm
FE180 PH90 E30 FE180 PH90 E90
Kind of material
halogen free, no flame propagation
Resistance to
fire, flame
Core marking
coloured
Core section
1.5mm2
Earth core
none
No. of pairs
1
Core diameter
1.4mm
Operating temperature
-30...80°C
Cable application
  • alarm instalations
  • fire-fighting installations
  • indoor
  • signal transmission
Cable features
  • low smoke density
  • twisted pair conductors
Gross weight53 g
Certificates
EAN code5901503126752

WATCH VIDEO

See other products in this category: Fire Performance Cables TECHNOKABEL,
*
1638 001 23
453 in TME stock
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Product available till the stock lasts
Net price for quantities from 5 m - 1.37 USDGross price for quantities from 5 m - 1.37 USD
Net price for quantities from 25 m - 1.18 USDGross price for quantities from 25 m - 1.18 USD
Net price for quantities from 50 m - 1.04 USDGross price for quantities from 50 m - 1.04 USD
Net price for quantities from 100 m - 0.98 USDGross price for quantities from 100 m - 0.98 USD