+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SAMTEC
Manufacturer | SAMTEC | |
Kind of connector | male | |
Number of pins | 16 | |
Spatial orientation | straight | |
Current rating | 3.4A | |
Electrical mounting | SMT | |
Mechanical mounting | on PCBs | |
Contacts pitch | 2.54mm | |
Contact plating | gold-plated | |
Connector variant | shrouded | |
Flammability rating | UL94V-0 | |
Number of rows | 2 | |
Operating temperature | -55...125°C |