+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HT HI TECH POLYMERS
Manufacturer | HT HI TECH POLYMERS | |
Type of cable accessories | grommet | |
Grommet version | with bulkhead | |
Panel cutout diameter | 22.5mm | |
Body material | elastomer thermoplastic TPE | |
Body colour | grey | |
Panel thickness | 1...2mm | |
Operating temperature | -40...100°C | |
IP rating | IP54 | |
Related items | PDM-16-23, PDM-SET-9-62, PDM-SET-9-120 | |
Manufacturer series | HTT | |
Diameter | 16mm |