+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | EQUIP-TEST | |
Type of test probe | ICT/FCT | |
Current rating | 3...4A | |
Tip diameter | 1.2mm | |
Contact material | beryllium copper | |
Blade tip shape | head RC | |
Spring compression force | 1.5N | |
Contact plating | gold-plated | |
Operational spring compression | 4.3mm | |
Maksimum spring compression | 5.7mm | |
Max. contact resistance: | 20mΩ | |
Overall length | 35.9mm | |
Minimum pitch | 1.91mm | |
Operating temperature | -80...250°C |