+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ECE | |
Type of fuse | PTC polymer | |
Current rating | 0.16A | |
Max. voltage | 600V DC | |
Min. resistance | 4Ω | |
Max resistance | 18Ω | |
A dimension | 16mm | |
B dimension | 12.6mm | |
C dimension | 5mm | |
D dimension | 4.7mm | |
E dimension | 6mm | |
Operating temperature | -40...85°C | |
Leads dimensions | Ø0.65x4.7mm |