+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

321-10450

Heat shrink sleeve; 45mm; L: 1m; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
321-10450
TME Symbol:
HU47-45/12-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Min. diameter before shrinking
45mm
Length
1m
Colour
black
Gross weight208 g
Certificates
EAN code4031026240329
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
321-10450
0 in TME stock
Net price for quantities from 10 pcs - 26.33 USDGross price for quantities from 10 pcs - 26.33 USD
Net price for quantities from 50 pcs - 24.13 USDGross price for quantities from 50 pcs - 24.13 USD
Net price for quantities from 150 pcs - 21.21 USDGross price for quantities from 150 pcs - 21.21 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.