+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

321-10850

Heat shrink sleeve; 3.5: 1; 85mm; L: 1m; black; Wall thick: 4.3mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
321-10850
TME Symbol:
HU47-85/25-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
3.5:1
Min. diameter before shrinking
85mm
Length
1m
Colour
black
Diameter after shrinking
25mm
Wall thickness
4.3mm
Gross weight398.5 g
EAN code4031026240343
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
321-10850
0 in TME stock
Net price for quantities from 1 pcs - 31.59 USDGross price for quantities from 1 pcs - 31.59 USD
Net price for quantities from 2 pcs - 30.42 USDGross price for quantities from 2 pcs - 30.42 USD
Net price for quantities from 4 pcs - 29.25 USDGross price for quantities from 4 pcs - 29.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs