+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

95670

Hub USB; USB A socket x4,USB B mini plug; USB 2.0; PnP,flat

Manufacturer: GOOBAY

Manufacturer part number:
95670
TME Symbol:
HUB05-BK

Specification

Manufacturer
GOOBAY
Type of PC accessories
hub USB
Version
USB 2.0
Colour
black
Number of ports
4
Data transfer rate
0.48Gbps
Software
compatible IOS, compatible Linux, compatible Windows 95, compatible Windows 98, compatible Windows 2000, compatible Windows Me, compatible Windows NT
Cable/adapter structure
  • USB A socket x4
  • USB B mini plug
PC accessories features
  • flat
  • PnP
Kit contents
  • hub USB
  • USB cable
Gross weight67.3 g
Certificates
See other products in this category: Computer Adapters GOOBAY
*
95670
Product withdrawn from the offer
Use the specification table below to search for similar products