+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1.321.0700.21

O-ring gasket; FPM; Thk: 1.5mm; Øint: 10mm; PG7; green; -40÷200°C

Manufacturer: HUMMEL

Manufacturer part number:
1.321.0700.21
TME Symbol:
HUMMEL-1321070021

Specification

Manufacturer
HUMMEL
Type of mounting element
O-ring gasket
Gasket material
FPM
Thickness
1.5mm
Internal diameter
10mm
Gland thread
PG7
Body colour
green
Operating temperature
-40...200°C
Gross weight0.132 g
Certificates
See other products in this category: Seals HUMMEL,
*
1.321.0700.21
310 in TME stock
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 50 pcs - 0.68 USDGross price for quantities from 50 pcs - 0.68 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs