+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1.329.2000.50

Washer; internally serrated; M20x1,5; D=33.5mm; h=1.5mm


Manufacturer: HUMMEL

Manufacturer part number:
1.329.2000.50
TME Symbol:
HUMMEL-1329200050

Specification

Manufacturer
HUMMEL
Type of spacer
washer
Kind of washer
internally serrated
Internal diameter
21.5mm
Thread
M20x1,5
Outside diameter
33.5mm
Height
1.5mm
Material
stainless steel
Gross weight4.81 g
Certificates
See other products in this category: Washers HUMMEL,
*
1.329.2000.50
70 in TME stock
Net price for quantities from 5 pcs - 0.58 USDGross price for quantities from 5 pcs - 0.58 USD
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.52 USD
Net price for quantities from 40 pcs - 0.45 USDGross price for quantities from 40 pcs - 0.45 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 40 pcs