+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RICHCO
Manufacturer | RICHCO | |
Type of cable accessories | snap handle | |
Body material | polyamide | |
Body colour | natural | |
Mounting hole dimensions | Ø3.18mm | |
Panel thickness | max. 1.6mm | |
Cable accessories application | Cable P-clips | |
A dimension | 5.1mm | |
C dimension | 3.2mm | |
D dimension | 4.3mm | |
B dimension | 12.4mm |