+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HV05WAF3003T5E

Resistor: thick film; 300kΩ; SMD; 0805; 100mW; ±1%; HV; 400V


Manufacturer: ROYALOHM

Manufacturer part number:
HV05WAF3003T5E
TME Symbol:
HV05WAF3003T5E

Specification

Manufacturer
ROYALOHM
Type of resistor
thick film
Resistance
300kΩ
Mounting
SMD
Case - inch
0805
Case - mm
2012
Power
0.1W
Tolerance
±1%
Manufacturer series
HV
Operating voltage
400V
Max. overload voltage
800V
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.005 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors ROYALOHM,
See other products from this series.:
*
HV05WAF3003T5E
0 in TME stock
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.