+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HV0820-2R7305-AP

Supercapacitor; THT; 3F; 2.7VDC; -10÷30%; Ø8x21mm; Pitch: 3.5mm

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HV0820-2R7305-AP
TME Symbol:
HV0820-2R7305-AP

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
3F
Operating voltage
2.7V DC
Tolerance
-10...30%
Body dimensions
Ø8x21mm
Terminal pitch
3.5mm
ESR value
80mΩ
Leakage current
15µA
Operating temperature
-40...65°C
Height
21mm
Diameter
8mm
Manufacturer series
HV
Gross weight1.923 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
HV0820-2R7305-AP
0 in TME stock
Net price for quantities from 1000 pcs - 1.40 USDGross price for quantities from 1000 pcs - 1.40 USD
No. of pieces (Multiplicity: 1 000)