+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HV0820-2R7305-R

Supercapacitor; THT; 3F; 2.7VDC; -10÷30%; Ø8x21mm; 200mΩ; 10uA; HV


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HV0820-2R7305-R
TME Symbol:
HV0820-2R7305-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
3F
Operating voltage
2.7V DC
Tolerance
-10...30%
Body dimensions
Ø8x21mm
ESR value
0.2Ω
Leakage current
10µA
Operating temperature
-40...65°C
Height
21mm
Diameter
8mm
Manufacturer series
HV
Gross weight1.43 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
HV0820-2R7305-R
0 in TME stock
Net price for quantities from 1 pcs - 1.59 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 5 pcs - 1.32 USDGross price for quantities from 5 pcs - 1.32 USD
Net price for quantities from 10 pcs - 1.11 USDGross price for quantities from 10 pcs - 1.11 USD
Net price for quantities from 25 pcs - 0.86 USDGross price for quantities from 25 pcs - 0.86 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs