+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HV1030-2R7106-R

Supercapacitor; THT; 10F; 2.7VDC; -10÷30%; Ø10x31.5mm; 34mΩ; 23uA


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HV1030-2R7106-R
TME Symbol:
HV1030-2R7106-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
10F
Operating voltage
2.7V DC
Tolerance
-10...30%
Body dimensions
Ø10x31.5mm
ESR value
34mΩ
Leakage current
23µA
Operating temperature
-40...65°C
Height
31.5mm
Diameter
10mm
Manufacturer series
HV
Gross weight3.13 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
HV1030-2R7106-R
333 in TME stock
Net price for quantities from 1 pcs - 3.05 USDGross price for quantities from 1 pcs - 3.05 USD
Net price for quantities from 5 pcs - 2.09 USDGross price for quantities from 5 pcs - 2.09 USD
Net price for quantities from 10 pcs - 1.69 USDGross price for quantities from 10 pcs - 1.69 USD
Net price for quantities from 25 pcs - 1.51 USDGross price for quantities from 25 pcs - 1.51 USD
Net price for quantities from 40 pcs - 1.39 USDGross price for quantities from 40 pcs - 1.39 USD
Net price for quantities from 50 pcs - 1.34 USDGross price for quantities from 50 pcs - 1.34 USD
Net price for quantities from 75 pcs - 1.31 USDGross price for quantities from 75 pcs - 1.31 USD
Net price for quantities from 100 pcs - 1.27 USDGross price for quantities from 100 pcs - 1.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs