+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

633-02060

Grommet; Ømount.hole: 12mm; Øhole: 10mm; PVC; black; -30÷60°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
633-02060
TME Symbol:
HV1206-PVC-FR-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
grommet
Panel cutout diameter
12mm
Hole diameter
10mm
Body material
PVC
Body colour
black
Panel thickness
max. 6mm
Operating temperature
-30...60°C
Flammability rating
UL94V-0
Thickness
10.8mm
Dimensions
Gross weight1.087 g
Certificates
EAN code4031026186306
See other products in this category: Grommets HELLERMANNTYTON,
*
633-02060
1000 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 5000 pcs - 0.13 USDGross price for quantities from 5000 pcs - 0.13 USD
Net price for quantities from 15000 pcs - 0.12 USDGross price for quantities from 15000 pcs - 0.12 USD
Packaging method by the manufacturer:
Bag = 1 000 pcs