+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

633-03040

Grommet; Ømount.hole: 11mm; Øhole: 8mm; PVC; black; -30÷60°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
633-03040
TME Symbol:
HV1304-PVC-FR-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
grommet
Panel cutout diameter
11mm
Hole diameter
8mm
Body material
PVC
Body colour
black
Panel thickness
max. 6mm
Operating temperature
-30...60°C
Flammability rating
UL94V-0
Thickness
10.8mm
Dimensions
Gross weight1 g
Certificates
EAN code4031026186467
See other products in this category: Grommets HELLERMANNTYTON,
*
633-03040
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 5000 pcs - 0.15 USDGross price for quantities from 5000 pcs - 0.15 USD
Net price for quantities from 15000 pcs - 0.14 USDGross price for quantities from 15000 pcs - 0.14 USD