+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

633-03050

Grommet; Ømount.hole: 18mm; Øhole: 14mm; PVC; black; -30÷60°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
633-03050
TME Symbol:
HV1305-PVC-FR-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
grommet
Panel cutout diameter
18mm
Hole diameter
14mm
Body material
PVC
Body colour
black
Panel thickness
max. 3mm
Operating temperature
-30...60°C
Flammability rating
UL94V-0
Thickness
7mm
Dimensions
Gross weight1.797 g
Certificates
EAN code4031026186474
See other products in this category: Grommets HELLERMANNTYTON,
*
633-03050
3000 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 2500 pcs - 0.20 USDGross price for quantities from 2500 pcs - 0.20 USD
Net price for quantities from 7500 pcs - 0.18 USDGross price for quantities from 7500 pcs - 0.18 USD
Packaging method by the manufacturer:
Bag = 500 pcs