+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

633-03059

Grommet; Ømount.hole: 18mm; Øhole: 14mm; PVC; white; -30÷60°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
633-03059
TME Symbol:
HV1305-PVC-FR-WH

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
grommet
Panel cutout diameter
18mm
Hole diameter
14mm
Body material
PVC
Body colour
white
Panel thickness
max. 3mm
Operating temperature
-30...60°C
Flammability rating
UL94V-0
Thickness
7mm
Dimensions
Gross weight2.05 g
Certificates
EAN code4031026186481
See other products in this category: Grommets HELLERMANNTYTON,
*
633-03059
0 in TME stock
No. of pieces (Multiple of: 18 000)
Minimum order quantity: 18 000.
Multiple of: 18 000.
Net price for quantities from 18000 pcs - 0.24 USDGross price for quantities from 18000 pcs - 0.24 USD