+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HV1325-2R7156-R

Supercapacitor; THT; 15F; 2.7VDC; -10÷30%; Ø13x28.4mm; 30mΩ; 23uA


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HV1325-2R7156-R
TME Symbol:
HV1325-2R7156-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
15F
Operating voltage
2.7V DC
Tolerance
-10...30%
Body dimensions
Ø13x28.4mm
ESR value
30mΩ
Leakage current
23µA
Operating temperature
-40...65°C
Height
28.4mm
Diameter
13mm
Manufacturer series
HV
Gross weight4.75 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
HV1325-2R7156-R
39 in TME stock
Net price for quantities from 1 pcs - 4.91 USDGross price for quantities from 1 pcs - 4.91 USD
Net price for quantities from 5 pcs - 4.46 USDGross price for quantities from 5 pcs - 4.46 USD
Net price for quantities from 10 pcs - 4.13 USDGross price for quantities from 10 pcs - 4.13 USD
Net price for quantities from 25 pcs - 3.82 USDGross price for quantities from 25 pcs - 3.82 USD
Net price for quantities from 50 pcs - 3.68 USDGross price for quantities from 50 pcs - 3.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs