+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HV1625-2R7256-R

Supercapacitor; THT; 25F; 2.7VDC; -10÷30%; Ø16x28.4mm; Pitch: 7.5mm


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HV1625-2R7256-R
TME Symbol:
HV1625-2R7256-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
25F
Operating voltage
2.7V DC
Tolerance
-10...30%
Body dimensions
Ø16x28.4mm
Terminal pitch
7.5mm
ESR value
27mΩ
Leakage current
45µA
Operating temperature
-40...65°C
Height
28.4mm
Diameter
16mm
Manufacturer series
HV
Gross weight7.36 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
HV1625-2R7256-R
137 in TME stock
Net price for quantities from 1 pcs - 3.80 USDGross price for quantities from 1 pcs - 3.80 USD
Net price for quantities from 3 pcs - 3.56 USDGross price for quantities from 3 pcs - 3.56 USD
Net price for quantities from 5 pcs - 3.44 USDGross price for quantities from 5 pcs - 3.44 USD
Net price for quantities from 10 pcs - 3.29 USDGross price for quantities from 10 pcs - 3.29 USD
Net price for quantities from 25 pcs - 3.09 USDGross price for quantities from 25 pcs - 3.09 USD
Net price for quantities from 50 pcs - 2.95 USDGross price for quantities from 50 pcs - 2.95 USD
Net price for quantities from 100 pcs - 2.82 USDGross price for quantities from 100 pcs - 2.82 USD
Net price for quantities from 200 pcs - 2.73 USDGross price for quantities from 200 pcs - 2.73 USD
Net price for quantities from 500 pcs - 2.61 USDGross price for quantities from 500 pcs - 2.61 USD
Net price for quantities from 2500 pcs - 2.46 USDGross price for quantities from 2500 pcs - 2.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs