+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HV1635-2R7356-R

Supercapacitor; THT; 35F; 2.7VDC; -10÷30%; Ø16x38mm; Pitch: 7.5mm

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HV1635-2R7356-R
TME Symbol:
HV1635-2R7356-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
35F
Operating voltage
2.7V DC
Tolerance
-10...30%
Body dimensions
Ø16x38mm
Terminal pitch
7.5mm
ESR value
24mΩ
Leakage current
51µA
Operating temperature
-40...65°C
Height
38mm
Diameter
16mm
Manufacturer series
HV
Gross weight9.67 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
HV1635-2R7356-R
91 in TME stock
Net price for quantities from 1 pcs - 5.26 USDGross price for quantities from 1 pcs - 5.26 USD
Net price for quantities from 3 pcs - 4.93 USDGross price for quantities from 3 pcs - 4.93 USD
Net price for quantities from 5 pcs - 4.66 USDGross price for quantities from 5 pcs - 4.66 USD
Net price for quantities from 10 pcs - 4.12 USDGross price for quantities from 10 pcs - 4.12 USD
Net price for quantities from 15 pcs - 3.75 USDGross price for quantities from 15 pcs - 3.75 USD
Net price for quantities from 25 pcs - 3.29 USDGross price for quantities from 25 pcs - 3.29 USD
Net price for quantities from 35 pcs - 3.02 USDGross price for quantities from 35 pcs - 3.02 USD
Net price for quantities from 50 pcs - 2.84 USDGross price for quantities from 50 pcs - 2.84 USD
Net price for quantities from 100 pcs - 2.74 USDGross price for quantities from 100 pcs - 2.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs