+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HV1840-2R7606-R

Supercapacitor; THT; 60F; 2.7VDC; -10÷30%; Ø18x42mm; 18mΩ; 110uA


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HV1840-2R7606-R
TME Symbol:
HV1840-2R7606-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
60F
Operating voltage
2.7V DC
Tolerance
-10...30%
Body dimensions
Ø18x42mm
ESR value
18mΩ
Leakage current
110µA
Operating temperature
-40...65°C
Height
42mm
Diameter
18mm
Manufacturer series
HV
Gross weight13.79 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
HV1840-2R7606-R
4 in TME stock
Net price for quantities from 1 pcs - 6.83 USDGross price for quantities from 1 pcs - 6.83 USD
Net price for quantities from 5 pcs - 6.30 USDGross price for quantities from 5 pcs - 6.30 USD
Net price for quantities from 10 pcs - 5.19 USDGross price for quantities from 10 pcs - 5.19 USD
Net price for quantities from 30 pcs - 4.01 USDGross price for quantities from 30 pcs - 4.01 USD
Net price for quantities from 60 pcs - 3.87 USDGross price for quantities from 60 pcs - 3.87 USD
Net price for quantities from 90 pcs - 3.78 USDGross price for quantities from 90 pcs - 3.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 30 pcs