+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HV1860-2R7107-R

Supercapacitor; THT; 100F; 2.7VDC; -10÷30%; Ø18x60.5mm; 12mΩ; 260uA


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HV1860-2R7107-R
TME Symbol:
HV1860-2R7107-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
100F
Operating voltage
2.7V DC
Tolerance
-10...30%
Body dimensions
Ø18x60.5mm
Terminal pitch
7.5mm
ESR value
12mΩ
Leakage current
260µA
Operating temperature
-40...65°C
Height
60.5mm
Diameter
18mm
Manufacturer series
HV
Gross weight20.65 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
HV1860-2R7107-R
29 in TME stock
Net price for quantities from 1 pcs - 10.84 USDGross price for quantities from 1 pcs - 10.84 USD
Net price for quantities from 3 pcs - 10.15 USDGross price for quantities from 3 pcs - 10.15 USD
Net price for quantities from 5 pcs - 9.67 USDGross price for quantities from 5 pcs - 9.67 USD
Net price for quantities from 10 pcs - 8.89 USDGross price for quantities from 10 pcs - 8.89 USD
Net price for quantities from 20 pcs - 8.13 USDGross price for quantities from 20 pcs - 8.13 USD
Net price for quantities from 30 pcs - 7.74 USDGross price for quantities from 30 pcs - 7.74 USD
Net price for quantities from 60 pcs - 7.21 USDGross price for quantities from 60 pcs - 7.21 USD
Net price for quantities from 120 pcs - 6.85 USDGross price for quantities from 120 pcs - 6.85 USD
Net price for quantities from 510 pcs - 6.49 USDGross price for quantities from 510 pcs - 6.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 30 pcs