+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

632-01030

Strain relief; Øhole: 3mm; PVC; black; Panel thick: max.2mm; L: 27mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
632-01030
TME Symbol:
HV2103-PVC-BK-M1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
strain relief
Hole diameter
3mm
Body material
PVC
Body colour
black
Panel thickness
max. 2mm
Length
27mm
Operating temperature
-30...60°C
Flammability rating
UL94V-2
Mounting hole dimensions
8.5x8.5mm
Gross weight1.505 g
Certificates
EAN code4031026186047
See other products in this category: Grommets HELLERMANNTYTON,
*
632-01030
1730 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 1 000 pcs