+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HV2708T-C/R8X

IC: analog switch; Ch: 16; LQFP48; 3÷6.3VDC; reel,tape


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV2708T-C/R8X
TME Symbol:
HV2708T-C/R8X

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
analog switch
Number of channels
16
Case
LQFP48
Mounting
SMD
Kind of package
reel, tape
Resistance
12...14Ω
Manufacturer standard package
1000pcs.
Application
medical applications
Supply voltage
  • 3...6.3V DC
Gross weight0.248 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Analog multiplexers and switches MICROCHIP TECHNOLOGY,
*
HV2708T-C/R8X
0 in TME stock
Net price for quantities from 1 pcs - 17.44 USDGross price for quantities from 1 pcs - 17.44 USD
Net price for quantities from 25 pcs - 15.48 USDGross price for quantities from 25 pcs - 15.48 USD
Net price for quantities from 1000 pcs - 14.42 USDGross price for quantities from 1000 pcs - 14.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.