+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | analog switch | |
Kind of integrated circuit | demultiplexer | |
Output configuration | SPST | |
Number of channels | 24 | |
Mounting | SMD | |
Kind of package | in-tray | |
Operating temperature | 0...70°C | |
Manufacturer standard package | 260pcs. |