+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HV2901K6-G

IC: analog switch; SPST; Ch: 32; QFN64; 3÷5.5V; in-tray; IN: 32

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV2901K6-G
TME Symbol:
HV2901K6-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
analog switch
Output configuration
SPST
Number of channels
32
Case
QFN64
Mounting
SMD
Kind of package
in-tray
Resistance
16Ω
Operating temperature
0...70°C
Manufacturer standard package
260pcs.
Number of inputs
32
Supply voltage
  • 3...5.5V
Gross weight0.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Analog multiplexers and switches MICROCHIP TECHNOLOGY,
*
HV2901K6-G
0 in TME stock
Net price for quantities from 260 pcs - 24.64 USDGross price for quantities from 260 pcs - 24.64 USD
No. of pieces (Multiplicity: 260)
Minimum order quantity: 260.
Multiplicity: 260.