+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HV3

Diode: rectifying; THT; 3kV; 0.2A; Ifsm: 27A; DO41; Ammo Pack; 400ns


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
HV3
TME Symbol:
HV3-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
3kV
Load current
0.2A
Semiconductor structure
single diode
Max. forward impulse current
27A
Case
DO41
Kind of package
Ammo Pack
Max. forward voltage
6V
Max. load current
5A
Reverse recovery time
400ns
Features of semiconductor devices
  • fast switching
  • high voltage
Gross weight0.276 g
Certificates
See other products in this category: THT universal diodes DIOTEC SEMICONDUCTOR,
*
HV3
5076 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.36 USDGross price for quantities from 1 pcs - 0.36 USD
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.07 USD
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.06 USD
Net price for quantities from 15000 pcs - 0.05 USDGross price for quantities from 15000 pcs - 0.05 USD
Net price for quantities from 25000 pcs - 0.05 USDGross price for quantities from 25000 pcs - 0.05 USD
Packaging method by the manufacturer:Cardboard = 5 000 pcs