+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

631-08190

Cap; Body: black; PVC; 27mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
631-08190
TME Symbol:
HV4819-PVC-FR-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of mounting element
cap
Body colour
black
Body material
PVC
Length
27mm
Dimensions
Gross weight0.57 g
Certificates
EAN code4031026185736
See other products in this category: Caps Plugs and Masking HELLERMANNTYTON,
*
631-08190
0 in TME stock
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
Net price for quantities from 6000 pcs - 0.07 USDGross price for quantities from 6000 pcs - 0.07 USD
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.06 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Packaging method by the manufacturerBag = 2 000 pcs