+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HV509K6-G-M932

IC: driver; shift register,parallel in; 3V; OUT: push-pull

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV509K6-G-M932
TME Symbol:
HV509K6-G-M932

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
parallel in, shift register
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Kind of output
push-pull
Manufacturer standard package
5000pcs.
Supply voltage
  • 3V
Gross weight0.078 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Shift registers MICROCHIP TECHNOLOGY,
*
HV509K6-G-M932
0 in TME stock
No. of pieces (Multiple of: 5 000)
Minimum order quantity: 5 000.
Multiple of: 5 000.
Net price for quantities from 5000 pcs - 1.82 USDGross price for quantities from 5000 pcs - 1.82 USD