+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HV518PJ-G-M903

IC: driver; serial; PLCC44; Uoper: 4.5÷5.5V; Usup: 5V; U: 80V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV518PJ-G-M903
TME Symbol:
HV518PJ-G-M903

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Interface
serial
Case
PLCC44
DC supply current
10mA
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
4.5...5.5V
Kind of package
reel, tape
Voltage class
80V
Manufacturer standard package
500pcs.
Supply voltage
  • 5V
Gross weight3.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Shift registers MICROCHIP TECHNOLOGY,
*
HV518PJ-G-M903
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Net price for quantities from 500 pcs - 5.81 USDGross price for quantities from 500 pcs - 5.81 USD