+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HV5308PG-B-G-M919

IC: digital; shift register,parallel in,latch; SMD; -40÷85°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV5308PG-B-G-M919
TME Symbol:
HV5308PG-B-G-M919

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
digital
Kind of integrated circuit
latch, parallel in, shift register
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Kind of output
push-pull
Number of inputs
1
Manufacturer standard package
500pcs.
Supply voltage
  • 10.8...13.2V
Gross weight0.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Shift registers MICROCHIP TECHNOLOGY,
*
HV5308PG-B-G-M919
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 5.82 USDGross price for quantities from 500 pcs - 5.82 USD