+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HV732HTTE5104F

Resistor: thick film; 5.1MΩ; SMD; 2010; 500mW; ±1%; HV73; 2kV

NEW

Manufacturer: KOA

Manufacturer part number:
HV732HTTE5104F
TME Symbol:
HV732HTTE5104F

Specification

Manufacturer
KOA
Type of resistor
thick film
Resistance
5.1MΩ
Mounting
SMD
Case - inch
2010
Case - mm
5025
Power
0.5W
Tolerance
±1%
Manufacturer series
HV73
Operating voltage
2kV
Max. overload voltage
3kV
Body dimensions
5x2.5x0.6mm
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.056 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors KOA,
See other products from this series.:
*
HV732HTTE5104F
0 in TME stock
No. of pieces (Multiple of: 4 000)
Minimum order quantity: 4 000.
Multiple of: 4 000.
Net price for quantities from 4000 pcs - 0.14 USDGross price for quantities from 4000 pcs - 0.14 USD