+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HV733ATTE1505F

Resistor: thick film; 15MΩ; SMD; 2512; 1W; ±1%; HV73; 3kV; -55÷155°C

NEW

Manufacturer: KOA

Manufacturer part number:
HV733ATTE1505F
TME Symbol:
HV733ATTE1505F

Specification

Manufacturer
KOA
Type of resistor
thick film
Resistance
15MΩ
Mounting
SMD
Case - inch
2512
Case - mm
6432
Power
1W
Tolerance
±1%
Manufacturer series
HV73
Operating voltage
3kV
Max. overload voltage
4kV
Body dimensions
6.3x3.1x0.6mm
Operating temperature
-55...155°C
Temperature coefficient
200ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.065 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors KOA,
See other products from this series.:
*
HV733ATTE1505F
0 in TME stock
Net price for quantities from 4000 pcs - 0.23 USDGross price for quantities from 4000 pcs - 0.23 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.