+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HV733ATTE6803F

Resistor: thick film; 680kΩ; SMD; 2512; 1W; ±1%; -55÷155°C

Manufacturer: KOA

Manufacturer part number:
HV733ATTE6803F
TME Symbol:
HV733ATTE6803F

Specification

Manufacturer
KOA
Type of resistor
thick film
Resistance
680kΩ
Mounting
SMD
Case - inch
2512
Case - mm
6432
Power
1W
Tolerance
±1%
Max. operating voltage
3kV
Operating temperature
-55...155°C
Gross weight0.045 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors KOA,
*
HV733ATTE6803F
0 in TME stock
Net price for quantities from 4000 pcs - 0.23 USDGross price for quantities from 4000 pcs - 0.23 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.