+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HV73V2BTTD1004F

Resistor: thick film; 1MΩ; SMD; 1206; 330mW; ±1%; -55÷155°C

Manufacturer: KOA

Manufacturer part number:
HV73V2BTTD1004F
TME Symbol:
HV73V2BTTD1004F

Specification

Manufacturer
KOA
Type of resistor
thick film
Resistance
1MΩ
Mounting
SMD
Case - inch
1206
Case - mm
3216
Power
0.33W
Tolerance
±1%
Max. operating voltage
800V
Operating temperature
-55...155°C
Gross weight0.022 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors KOA,
*
HV73V2BTTD1004F
0 in TME stock
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
Net price for quantities from 15000 pcs - 0.04 USDGross price for quantities from 15000 pcs - 0.04 USD
Net price for quantities from 25000 pcs - 0.04 USDGross price for quantities from 25000 pcs - 0.04 USD
Net price for quantities from 35000 pcs - 0.04 USDGross price for quantities from 35000 pcs - 0.04 USD
No. of pieces (Multiplicity: 5 000)