+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HV9110NG-G

IC: PMIC; 2mA; 4.1V; 3MHz; SOIC14; flyback,forward,push-pull; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV9110NG-G
TME Symbol:
HV9110NG-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Output current
2mA
Output voltage
4.1V
Frequency
3MHz
Case
SOIC14
Mounting
SMD
Operating temperature
-55...125°C
Topology
flyback, forward, push-pull
Operating voltage
9...13.5V
Kind of package
tube
Integrated circuit features
PWM
Manufacturer standard package
53pcs.
Supply voltage
  • 10...120V
Gross weight0.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - PWM circuits MICROCHIP TECHNOLOGY,
*
HV9110NG-G
0 in TME stock
Net price for quantities from 159 pcs - 3.13 USDGross price for quantities from 159 pcs - 3.13 USD
No. of pieces (Multiplicity: 53)