+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PMIC | |
Output current | 2mA | |
Output voltage | 4...13.5V | |
Frequency | 1MHz | |
Case | SOIC14 | |
Mounting | SMD | |
Operating temperature | -55...125°C | |
Topology | flyback | |
Operating voltage | 9...13.5V | |
Kind of package | reel, tape | |
Integrated circuit features | PWM | |
Manufacturer standard package | 2600pcs. |