+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HV9123P-G

IC: PMIC; 2mA; 4÷13.5V; 3MHz; DIP16; flyback; Uin: 10÷450V; tube; 1W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV9123P-G
TME Symbol:
HV9123P-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Output current
2mA
Output voltage
4...13.5V
Frequency
3MHz
Case
DIP16
Mounting
THT
Operating temperature
-55...125°C
Topology
flyback
Input voltage
10...450V
Operating voltage
9...13.5V
Kind of package
tube
Power
1W
Integrated circuit features
PWM
Manufacturer standard package
24pcs.
Supply voltage
  • 9...13.5V
Gross weight0.98 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - PWM circuits MICROCHIP TECHNOLOGY,
*
HV9123P-G
0 in TME stock
Net price for quantities from 144 pcs - 3.66 USDGross price for quantities from 144 pcs - 3.66 USD
No. of pieces (Multiplicity: 24)