+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HV940-C0

Cable tie; L: 173mm; W: 8.9mm; polyamide; black; 552N; Ømax: 40mm


Manufacturer: PANDUIT

Manufacturer part number:
HV940-C0
TME Symbol:
HV940-C0

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
173mm
Tie width
8.9mm
Tie material
polyamide
Colour
black
Tie strength
552N
Loop diameter max
40mm
Operating temperature
-60...85°C
Manufacturer series
HV
Resistance to
UV rays
Gross weight2.9 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
HV940-C0
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Packaging method by the manufacturer:Bag = 100 pcs