+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HV9910BNG-G-M934

IC: driver; buck; SOIC16; Ch: 1; PWM; Uoper: 8÷450V; Uin: 8÷450V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV9910BNG-G-M934
TME Symbol:
HV9910BNG-G-M934

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
buck
Case
SOIC16
Number of channels
1
Integrated circuit features
PWM
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
8...450V
Application
lighting
Input voltage
8...450V
Frequency
0.1MHz
Kind of package
reel, tape
Manufacturer standard package
2600pcs.
Supply voltage
  • 8...450V
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY,
*
HV9910BNG-G-M934
0 in TME stock
No. of pieces (Multiple of: 2 600)
Minimum order quantity: 2 600.
Multiple of: 2 600.
Net price for quantities from 2600 pcs - 1.06 USDGross price for quantities from 2600 pcs - 1.06 USD