+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HV9911NG-G-M901

IC: driver; boost,buck,SEPIC; SOIC16; 700mV÷6.75V; Ch: 1; 350kHz

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV9911NG-G-M901
TME Symbol:
HV9911NG-G-M901

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
boost, buck, SEPIC
Case
SOIC16
Output voltage
700mV...6.75V
Number of channels
1
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
9...250V
Input voltage
9...250V
Frequency
350kHz
Kind of package
reel, tape
Manufacturer standard package
2600pcs.
Integrated circuit features
  • PWM
  • thermal protection
Supply voltage
  • 9...250V
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY,
*
HV9911NG-G-M901
0 in TME stock
No. of pieces (Multiple of: 2 600)
Minimum order quantity: 2 600.
Multiple of: 2 600.
Net price for quantities from 2600 pcs - 1.35 USDGross price for quantities from 2600 pcs - 1.35 USD