+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HV9961LG-G

IC: driver; LED driver; SO8; Ch: 1; PWM; 8÷450V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV9961LG-G
TME Symbol:
HV9961LG-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SO8
Number of channels
1
Integrated circuit features
PWM
Mounting
SMD
Input voltage
8...450V
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Gross weight0.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY,
*
HV9961LG-G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.97 USDGross price for quantities from 1 pcs - 1.97 USD
Net price for quantities from 2500 pcs - 1.86 USDGross price for quantities from 2500 pcs - 1.86 USD
Packaging method by the manufacturer:Reel = 2 500 pcs