+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HVCC103Y6P102MEAX

Capacitor: ceramic; 1nF; 10kV; Y6P; ±20%; THT; 12.5mm


Manufacturer: VISHAY

Manufacturer part number:
HVCC103Y6P102MEAX
TME Symbol:
HVCC103Y6P102MEAX

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Capacitance
1nF
Operating voltage
10kV
Dielectric
Y6P
Tolerance
±20%
Mounting
THT
Terminal pitch
12.5mm
Operating temperature
-30...105°C
Gross weight3 g
Certificates
See other products in this category: Ceramic capacitors VISHAY,
*
HVCC103Y6P102MEAX
0 in TME stock
Net price for quantities from 2000 pcs - 1.42 USDGross price for quantities from 2000 pcs - 1.42 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.