+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HVL100025

Electronic load; 0÷1kV; 0÷25A; 3kW; 133x428.4x665mm; 100÷240VAC


Manufacturer: B&K PRECISION

Manufacturer part number:
HVL100025
TME Symbol:
HVL100025

Specification

Manufacturer
B&K PRECISION
Type of meter
electronic load
Operating voltage
0...1kV
Operating current
0...25A
Maximum power
3kW
Dimensions
133x428.4x665mm
Kind of display used
LCD 4,3"
Operating modes
constant current, constant power, constant resistance, constant voltage
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, over current OCP
Interface
  • GPIB
  • LAN
  • RS232
  • USB
Standard equipment
  • calibration certificate
  • mains cable
  • user's manual
Supply voltage
  • 100...240V AC
Gross weight24 kg
EAN code817050911213
See other products in this category: Electronic Loads B&K PRECISION,
*
HVL100025
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8 602.37 USDGross price for quantities from 1 pcs - 8 602.37 USD