+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HVL150480

Electronic load; 0÷150V; 0÷480A; 3kW; 133x428.4x665mm; 5÷40°C

NEW

Manufacturer: B&K PRECISION

Manufacturer part number:
HVL150480
TME Symbol:
HVL150480

Specification

Manufacturer
B&K PRECISION
Type of meter
electronic load
Operating voltage
0...150V
Operating current
0...480A
Maximum power
3kW
Dimensions
133x428.4x665mm
Kind of display used
LCD 4,3"
Operating modes
constant current, constant power, constant resistance, constant voltage
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, over current OCP, overheating OTP
Operating temperature
5...40°C
Interface
  • GPIB
  • LAN
  • RS232
  • USB
Standard equipment
  • calibration certificate
  • mains cable
  • user's manual
Supply voltage
  • 100...240V AC
Gross weight31 kg
See other products in this category: Electronic Loads B&K PRECISION,
*
HVL150480
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8 139.28 USDGross price for quantities from 1 pcs - 8 139.28 USD