+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HVLED805TR

IC: driver; flyback; LED driver; SO16; 1A; MOSFET,PWM; Uin: 11.5÷23V


Manufacturer: STMicroelectronics

Manufacturer part number:
HVLED805TR
TME Symbol:
HVLED805TR-STM-0

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
flyback
Kind of integrated circuit
LED driver
Case
SO16
Output current
1A
Mounting
SMD
Operating temperature
-25...125°C
Input voltage
11.5...23V
Frequency
166kHz
Integrated circuit features
  • MOSFET
  • PWM
Supply voltage
  • 11.5...23V
Gross weight0.17 g
See other products in this category: LED drivers STMicroelectronics,
*
HVLED805TR
47500 in an external stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 2500 pcs - 0.78 USDGross price for quantities from 2500 pcs - 0.78 USD