+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL ANYTEK | |
Type of connector | pluggable terminal block | |
Connector | plug | |
Kind of connector | female | |
Manufacturer series | HW | |
Current rating | 10A | |
Rated voltage | 0.3kV | |
Number of pins | 2 | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Electrical mounting | spring clamp | |
Contact material | phosphor bronze | |
Contact plating | tinned | |
Flammability rating | UL94V-0 | |
Body material | thermoplastic | |
Body colour | black | |
Contacts pitch | 7.5mm | |
Locking system | friction lock |