+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HW02A0520000G

Connector: pluggable terminal block; plug; female; HW; 10A; 300V

Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
HW02A0520000G
TME Symbol:
HW02A0520000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Manufacturer series
HW
Current rating
10A
Rated voltage
0.3kV
Number of pins
2
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
spring clamp
Contact material
phosphor bronze
Contact plating
tinned
Flammability rating
UL94V-0
Body material
thermoplastic
Body colour
green
Contacts pitch
7.5mm
Locking system
friction lock, threaded joint
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks AMPHENOL ANYTEK,
See other products from this series.:
*
HW02A0520000G
0 in TME stock
Net price for quantities from 1950 pcs - 0.82 USDGross price for quantities from 1950 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 950.
Multiplicity: 1.